




TB004-508-12BE | |
|---|---|
DigiKey Part Number | 102-6188-ND |
Manufacturer | |
Manufacturer Product Number | TB004-508-12BE |
Description | TERMINAL BLOCK, SCREW TYPE, 5.08 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB004-508-12BE Models |
Category | Mounting Type Through Hole |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Box | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 12 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 16 A | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-24 AWG | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.75000 | ¥21.75 |
| 10 | ¥15.59700 | ¥155.97 |
| 25 | ¥13.60560 | ¥340.14 |
| 50 | ¥12.33880 | ¥616.94 |
| 100 | ¥11.27530 | ¥1,127.53 |
| 375 | ¥9.75640 | ¥3,658.65 |
| 750 | ¥9.18212 | ¥6,886.59 |
| 1,125 | ¥8.90396 | ¥10,016.95 |
| 5,250 | ¥8.14763 | ¥42,775.06 |


