TB002-500-P03BE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 18,066
Unit Price: ¥5.62000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 7,135
Unit Price: ¥5.21000
Datasheet
Image for TB002-500-P03BE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB002-500-P03BE

DigiKey Part Number
2223-TB002-500-P03BE-ND
Manufacturer
Manufacturer Product Number
TB002-500-P03BE
Description
I/C Rectangular
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
Same Sky (Formerly CUI Devices)
Wire Termination
Screw - Leaf Spring, Wire Guard
Series
Features
Interlocking (Side)
Packaging
Bag
Color
Blue
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
3
Contact Material - Plating
Copper Alloy - Tin Plated
Pitch
0.197" (5.00mm)
Clamp Material - Plating
Steel, Stainless
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
15 A
Torque - Screw
0.4 Nm (3.5 Lb-In)
Voltage
300 V
Screw Thread
M2.5
Wire Gauge
12-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TB001-500-03BESame Sky (Formerly CUI Devices)18,066102-6135-ND¥5.62000Parametric Equivalent
TB002-500-03BESame Sky (Formerly CUI Devices)7,135102-6146-ND¥5.21000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.87216¥4,680.40