




TB002-500-08BE | |
|---|---|
DigiKey Part Number | 102-6151-ND |
Manufacturer | |
Manufacturer Product Number | TB002-500-08BE |
Description | TERMINAL BLOCK, SCREW TYPE, 5.00 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB002-500-08BE Models |
Category | Mounting Type Through Hole |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Box | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polybutylene Terephthalate (PBT) |
Positions Per Level 8 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 15 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M2.5 |
Wire Gauge 12-22 AWG | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.74000 | ¥12.74 |
| 10 | ¥9.20500 | ¥92.05 |
| 25 | ¥8.01200 | ¥200.30 |
| 50 | ¥7.23800 | ¥361.90 |
| 100 | ¥6.57960 | ¥657.96 |
| 250 | ¥5.87600 | ¥1,469.00 |
| 960 | ¥5.14057 | ¥4,934.95 |
| 1,920 | ¥4.87202 | ¥9,354.28 |
| 5,760 | ¥4.56063 | ¥26,269.23 |








