New at DigiKey
5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole

TB0011-350-05GR

DigiKey Part Number
2223-TB0011-350-05GR-ND
Manufacturer
Manufacturer Product Number
TB0011-350-05GR
Description
TERM BLOCK 5POS SIDE ENTRY 3.5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TB0011-350-05GR Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
Same Sky (Formerly CUI Devices)
Wire Termination
Screw - Leaf Spring, Wire Guard
Series
Features
Interlocking (Side)
Packaging
Bag
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
5
Contact Material - Plating
Copper Alloy - Tin Plated
Pitch
0.138" (3.50mm)
Clamp Material - Plating
Steel, Stainless
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
7 A
Torque - Screw
0.2 Nm (1.7 Lb-In)
Voltage
300 V
Screw Thread
M2
Wire Gauge
18-24 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,175
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.00000¥11.00
10¥7.98900¥79.89
25¥6.95360¥173.84
50¥6.27700¥313.85
100¥5.69720¥569.72
400¥4.81728¥1,926.91
800¥4.49785¥3,598.28
1,200¥4.34209¥5,210.51
5,200¥3.93060¥20,439.12
Manufacturers Standard Package