General Purpose Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR10-5V-450-2C

DigiKey Part Number
2223-SR10-5V-450-2C-ND
Manufacturer
Manufacturer Product Number
SR10-5V-450-2C
Description
RELAY GENERAL PURPOSE DPDT 1A 5V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SR10-5V-450-2C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
Same Sky (Formerly CUI Devices)
Termination Style
PC Pin
Series
Must Operate Voltage
3.75 VDC
Packaging
Tube
Must Release Voltage
0.5 VDC
Part Status
Active
Operate Time
7 ms
Mounting Type
Through Hole
Release Time
3 ms
Coil Voltage
5VDC
Operating Temperature
-25°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
1 A
Approval Agency
cURus
Switching Voltage
120VAC, 24VDC - Max
Relay Type
General Purpose
Load - Max Switching
120VA, 24W
Coil Resistance
55.6 Ohms
Coil Current
89.9 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 531
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.79000¥19.79
10¥17.61900¥176.19
25¥16.82760¥420.69
50¥16.25120¥812.56
100¥15.69430¥1,569.43
250¥14.98744¥3,746.86
500¥14.47318¥7,236.59
1,000¥13.97620¥13,976.20
5,000¥12.88610¥64,430.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.