TEG (Thermoelectric Generator) 17.6W @ 27°C 2 A 300°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPG176-56

DigiKey Part Number
2223-SPG176-56-ND
Manufacturer
Manufacturer Product Number
SPG176-56
Description
TEG, 8.8 V / 2 A OUTPUT, 56 X 56
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TEG (Thermoelectric Generator) 17.6W @ 27°C 2 A 300°C
Datasheet
 Datasheet
EDA/CAD Models
SPG176-56 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
4.50mm
Manufacturer
Same Sky (Formerly CUI Devices)
Number of Stages
1
Packaging
Box
Current - Max
2 A
Part Status
Active
Voltage - Max
8.8 V
Type
TEG (Thermoelectric Generator)
Resistance
4.4 Ohms
Size / Dimension
Square - 56.00mm L x 56.00mm W
Operating Temperature
300°C
Qmax @ Th
17.6W @ 27°C
Features
Lead Wires, Sealed - Silicone RTV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,266.05000¥1,266.05
5¥1,189.46600¥5,947.33
10¥1,157.93400¥11,579.34
30¥1,109.67567¥33,290.27
60¥1,080.26633¥64,815.98
Manufacturers Standard Package