Slide Switch DPDT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLW-993515-2A-SMT-TR

DigiKey Part Number
2223-SLW-993515-2A-SMT-TR-ND - Tape & Reel (TR)
2223-SLW-993515-2A-SMT-TRCT-ND - Cut Tape (CT)
2223-SLW-993515-2A-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLW-993515-2A-SMT-TR
Description
SWITCH SLIDE DP3T 0.1A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SLW-993515-2A-SMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
2.00mm
Manufacturer
Same Sky (Formerly CUI Devices)
Contact Material
Phosphor Copper
Series
Contact Finish
Silver
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Circuit
DPDT
Operating Temperature
-20°C ~ 70°C
Contact Timing
Not Specified
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Function
On-On
Switch Travel
3.00mm
Current Rating (Amps)
100mA (DC)
Mechanical Life
10,000 Cycles
Voltage Rating - DC
12 V
Electrical Life
10,000 Cycles
Actuator Type
Standard
Operating Force
160gf
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,632
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.87000¥5.87
10¥5.02800¥50.28
25¥4.68080¥117.02
100¥4.17800¥417.80
250¥3.87004¥967.51
500¥3.65434¥1,827.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.45562¥3,455.62
2,000¥3.27471¥6,549.42
3,000¥3.17728¥9,531.84
5,000¥3.06324¥15,316.20
7,000¥2.99334¥20,953.38
10,000¥2.92363¥29,236.30
Manufacturers Standard Package