Slide Switch DPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLW-195963-3A-N-D

DigiKey Part Number
2223-SLW-195963-3A-N-D-ND
Manufacturer
Manufacturer Product Number
SLW-195963-3A-N-D
Description
19.5 X 9 X 6.3 MM, 3 MM RAISED S
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SLW-195963-3A-N-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
3.00mm
Manufacturer
Same Sky (Formerly CUI Devices)
Contact Material
Brass
Series
Contact Finish
Silver
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Circuit
DPDT
Operating Temperature
-20°C ~ 70°C
Contact Timing
Non-Shorting (BBM)
Actuator Material
Polyoxymethylene (Acetal) (POM)
Switch Function
On-On
Switch Travel
2.50mm
Current Rating (Amps)
500mA (DC)
Mechanical Life
10,000 Cycles
Voltage Rating - DC
50 V
Electrical Life
10,000 Cycles
Actuator Type
Standard
Operating Force
200gf
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,225
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.13000¥4.13
10¥3.57300¥35.73
25¥3.33440¥83.36
100¥2.97970¥297.97
250¥2.76020¥690.05
500¥2.60554¥1,302.77
1,000¥2.46198¥2,461.98
2,500¥2.29082¥5,727.05
5,000¥2.17590¥10,879.50
Manufacturers Standard Package