
SJ3-35063B | |
|---|---|
DigiKey Part Number | 2223-SJ3-35063B-ND |
Manufacturer | |
Manufacturer Product Number | SJ3-35063B |
Description | AUDIO JACK, 3.5MM, THROUGH HOLE, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ3-35063B Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Guide |
Packaging Tray | Insulation Color Black |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Connector Type Phone Jack | Voltage - Rated 12VDC |
Gender Female | Current Rating (Amps) 1 A |
Signal Lines Stereo (3 Conductor, TRS) | Mating Length/Depth 0.551" (14.00mm) |
Industry Recognized Mating Diameter | Contact Material - Plating Tin |
Actual Diameter 0.142" (3.60mm) | Body Color Black |
Number of Positions/Contacts 3 Conductors, 4 Contacts | Housing Material Polyamide (PA9T), Nylon 9T |
Internal Switch(s) Single Switch | Contact Material Brass, Phosphor Bronze |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 10 | ¥6.98000 | ¥69.80 |
| 25 | ¥6.54000 | ¥163.50 |
| 50 | ¥6.22740 | ¥311.37 |
| 100 | ¥5.92960 | ¥592.96 |
| 300 | ¥5.48713 | ¥1,646.14 |
| 500 | ¥5.29264 | ¥2,646.32 |
| 1,000 | ¥5.03990 | ¥5,039.90 |
| 2,500 | ¥4.72435 | ¥11,810.88 |



