3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Kinked Pin, Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ3-35044A

DigiKey Part Number
2223-SJ3-35044A-ND
Manufacturer
Manufacturer Product Number
SJ3-35044A
Description
AUDIO JACK, 3.5MM, THROUGH HOLE,
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Kinked Pin, Solder
Datasheet
 Datasheet
EDA/CAD Models
SJ3-35044A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Kinked Pin, Solder
Mfr
Shielding
Unshielded
Series
Features
Board Guide
Packaging
Tray
Insulation Color
Black
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Connector Type
Phone Jack
Voltage - Rated
12VDC
Gender
Female
Current Rating (Amps)
1 A
Signal Lines
Stereo (4 Conductor, TRRS)
Mating Length/Depth
0.551" (14.00mm)
Industry Recognized Mating Diameter
Contact Material - Plating
Gold
Actual Diameter
0.142" (3.60mm)
Body Color
Black
Number of Positions/Contacts
4 Conductors, 4 Contacts
Housing Material
Polybutylene Terephthalate (PBT)
Internal Switch(s)
Does Not Contain Switch
Contact Material
Brass, Phosphor Bronze
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 558
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.60000¥8.60
10¥7.31100¥73.11
25¥6.85080¥171.27
50¥6.52180¥326.09
150¥6.03433¥905.15
300¥5.74627¥1,723.88
600¥5.47170¥3,283.02
1,050¥5.25980¥5,522.79
2,550¥4.94063¥12,598.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.