


SJ2-35894B-SMT-TR | |
|---|---|
DigiKey Part Number | CP-SJ2-35894B-SMT-TR-ND - Tape & Reel (TR) CP-SJ2-35894B-SMT-CT-ND - Cut Tape (CT) CP-SJ2-35894B-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ2-35894B-SMT-TR |
Description | AUDIO JACK, 3.5 MM, RT, 4 CONDUC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ2-35894B-SMT-TR Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 85°C |
Part Status Active | Voltage - Rated 12VDC |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Mating Length/Depth 0.551" (14.00mm) |
Signal Lines Stereo (4 Conductor, TRRS) | Contact Material - Plating Silver |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.142" (3.60mm) | Housing Material Polyamide (PA10T), Nylon 10T |
Number of Positions/Contacts 4 Conductors, 5 Contacts | Contact Material Brass; Copper Alloy |
Internal Switch(s) Single Switch | Base Product Number |
Mounting Type Surface Mount, Right Angle |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.49000 | ¥12.49 |
| 10 | ¥10.61900 | ¥106.19 |
| 25 | ¥9.95360 | ¥248.84 |
| 50 | ¥9.47740 | ¥473.87 |
| 100 | ¥9.02500 | ¥902.50 |
| 250 | ¥8.45920 | ¥2,114.80 |
| 500 | ¥8.05530 | ¥4,027.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.67075 | ¥7,670.75 |
| 2,000 | ¥7.30468 | ¥14,609.36 |
| 3,000 | ¥7.09877 | ¥21,296.31 |
| 5,000 | ¥6.84766 | ¥34,238.30 |
| 7,000 | ¥6.68718 | ¥46,810.26 |
| 10,000 | ¥6.52117 | ¥65,211.70 |



