


SJ2-25404D-SMT-TR | |
|---|---|
DigiKey Part Number | CP-SJ2-25404D-SMT-TR-ND - Tape & Reel (TR) CP-SJ2-25404D-SMT-CT-ND - Cut Tape (CT) CP-SJ2-25404D-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ2-25404D-SMT-TR |
Description | AUDIO JACK, 2.5 MM, RT, 4 CONDUC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ2-25404D-SMT-TR Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 85°C |
Part Status Active | Voltage - Rated 12VDC |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Mating Length/Depth 0.433" (11.00mm) |
Signal Lines Stereo (4 Conductor, TRRS) | Contact Material - Plating Gold |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.102" (2.60mm) | Housing Material Polyamide (PA10T), Nylon 10T |
Number of Positions/Contacts 4 Conductors, 6 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Two Switches | Base Product Number |
Mounting Type Surface Mount, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ1-42536-SMT-TR | Same Sky (Formerly CUI Devices) | 3,000 | CP1-42536SJCT-ND | ¥10.92000 | Parametric Equivalent |
| SJ2-25414D-SMT-TR | Same Sky (Formerly CUI Devices) | 1,272 | CP-SJ2-25414D-SMT-CT-ND | ¥11.08000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.41000 | ¥11.41 |
| 10 | ¥9.68400 | ¥96.84 |
| 25 | ¥9.07400 | ¥226.85 |
| 50 | ¥8.63880 | ¥431.94 |
| 100 | ¥8.22620 | ¥822.62 |
| 250 | ¥7.71060 | ¥1,927.65 |
| 500 | ¥7.34226 | ¥3,671.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.99179 | ¥6,991.79 |
| 2,000 | ¥6.65818 | ¥13,316.36 |
| 3,000 | ¥6.47047 | ¥19,411.41 |
| 5,000 | ¥6.24156 | ¥31,207.80 |
| 7,000 | ¥6.09529 | ¥42,667.03 |
| 10,000 | ¥5.94394 | ¥59,439.40 |


