3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack 5 Conductor (TRRRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack 5 Conductor (TRRRS) Connector Solder
SJ-3552B-MSMT-TR-67
SJ-3552B-MSMT-TR-67
Understanding Audio Jack Switches and Schematics

SJ-3552B-MSMT-TR-67

DigiKey Part Number
102-6038-2-ND - Tape & Reel (TR)
102-6038-1-ND - Cut Tape (CT)
102-6038-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SJ-3552B-MSMT-TR-67
Description
STEREO JACK, IP67, 3.5, 6 CONDUC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack 5 Conductor (TRRRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
SJ-3552B-MSMT-TR-67 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shielding
Unshielded
Series
Features
IP67
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Voltage - Rated
12VDC
Connector Type
Phone Jack
Current Rating (Amps)
1 A
Gender
Female
Mating Length/Depth
0.551" (14.00mm)
Signal Lines
5 Conductor (TRRRS)
Contact Material - Plating
Gold
Industry Recognized Mating Diameter
Body Color
Black
Actual Diameter
0.142" (3.60mm)
Includes
2 pcs - 1 Connector, 1 O-Ring
Number of Positions/Contacts
5 Conductors, 6 Contacts
Housing Material
Polyamide (PA9T), Nylon 9T
Internal Switch(s)
Single Switch
Contact Material
Copper Alloy, Titanium (Ti)
Mounting Type
Board Cutout, Surface Mount, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,408
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.16000¥44.16
10¥37.55400¥375.54
25¥35.19720¥879.93
50¥33.51500¥1,675.75
100¥31.91470¥3,191.47
250¥29.91656¥7,479.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥28.12515¥16,875.09
1,200¥26.78390¥32,140.68
1,800¥26.02931¥46,852.76
3,000¥25.10923¥75,327.69
Manufacturers Standard Package