




SJ-3541A-TR-67 | |
|---|---|
DigiKey Part Number | 102-4968-2-ND - Tape & Reel (TR) 102-4968-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SJ-3541A-TR-67 |
Description | STEREO JACK, IP67, 3.5, 5 CONDUC |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ-3541A-TR-67 Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Guide, Mounting Tab, IP67 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Voltage - Rated 12VDC |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Mating Length/Depth 0.551" (14.00mm) |
Signal Lines Stereo (4 Conductor, TRRS) | Contact Material - Plating Gold |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.142" (3.60mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Positions/Contacts 4 Conductors, 4 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Does Not Contain Switch | Base Product Number |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.12000 | ¥28.12 |
| 10 | ¥23.86700 | ¥238.67 |
| 25 | ¥22.37200 | ¥559.30 |
| 50 | ¥21.30360 | ¥1,065.18 |
| 100 | ¥20.28550 | ¥2,028.55 |
| 250 | ¥19.01472 | ¥4,753.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥17.51679 | ¥14,013.43 |


