7 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD-70LP

DigiKey Part Number
102-5662-ND
Manufacturer
Manufacturer Product Number
SD-70LP
Description
CONN PLUG MALE DIN 7P SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
SD-70LP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Zinc Alloy
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Silver
Packaging
Bag
Color
Silver
Part Status
Active
Features
Coupling Nut, Strain Relief
Connector Type
Shielding
Number of Positions
7
Current Rating (Amps)
2A
Shell Size - Insert
DIN (270 Degree)
Voltage Rating
100VAC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.315" (8.00mm)
Termination
Solder
Operating Temperature
-40°C ~ 85°C
Fastening Type
Threaded
Contact Material
Brass
Orientation
Keyed
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 228
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.79000¥49.79
10¥42.30100¥423.01
25¥39.64960¥991.24
50¥37.75580¥1,887.79
100¥35.95380¥3,595.38
250¥33.70288¥8,425.72
500¥32.09502¥16,047.51
1,000¥30.56442¥30,564.42
Manufacturers Standard Package