
SD-4-B | |
|---|---|
DigiKey Part Number | 2223-SD-4-BTR-ND - Tape & Reel (TR) 2223-SD-4-BCT-ND - Cut Tape (CT) 2223-SD-4-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD-4-B |
Description | CONN SD CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 (9 + 2) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SD-4-B Models |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer Same Sky (Formerly CUI Devices) | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Switch |
Part Status Active | Height Above Board 0.110" (2.80mm) |
Card Type Secure Digital - SD | Mounting Feature Normal, Standard - Top |
Number of Positions 11 (9 + 2) | Contact Finish Gold |
Connector Type Connector | Contact Finish Thickness Flash |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥4.28400 | ¥42.84 |
| 25 | ¥4.07880 | ¥101.97 |
| 50 | ¥3.93480 | ¥196.74 |
| 100 | ¥3.79430 | ¥379.43 |
| 250 | ¥3.61664 | ¥904.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥3.45507 | ¥2,073.04 |
| 1,200 | ¥3.33239 | ¥3,998.87 |
| 1,800 | ¥3.26270 | ¥5,872.86 |
| 3,000 | ¥3.17700 | ¥9,531.00 |
| 4,200 | ¥3.12180 | ¥13,111.56 |
| 6,000 | ¥3.06435 | ¥18,386.10 |




