New at DigiKey
Knurled, Straight Knob Shaft with No Indicator Aluminum Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAK-023

DigiKey Part Number
2223-SAK-023-ND
Manufacturer
Manufacturer Product Number
SAK-023
Description
KNOB, 14X14.5MM OUTER, 6X4.5MM D
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob Shaft with No Indicator Aluminum Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Knurled, Straight
Manufacturer
Same Sky (Formerly CUI Devices)
Diameter
0.571" (14.50mm)
Series
Height
0.551" (14.00mm)
Packaging
Tray
Indicator
No Indicator
Part Status
Active
Material
Aluminum
Style
Cylindrical
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,075
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.10000¥23.10
5¥21.40600¥107.03
10¥20.70900¥207.09
25¥19.83320¥495.83
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.