


RDS-4S-7229-S-CR | |
|---|---|
DigiKey Part Number | 2223-RDS-4S-7229-S-CR-ND |
Manufacturer | |
Manufacturer Product Number | RDS-4S-7229-S-CR |
Description | SWITCH ROTARY DIP BCD 0.1A 50V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 4 Position Through Hole Rotary with Shaft Actuator 100mA 50VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS-4S-7229-S-CR Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.232" (5.90mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable No |
Number of Positions 4 | Features IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Liquid Crystal Polymer (LCP) |
Actuator Type Rotary with Shaft | Length 0.283" (7.20mm) |
Actuator Level Raised | Electrical Life 10,000 Steps |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.06000 | ¥25.06 |
| 10 | ¥21.04700 | ¥210.47 |
| 70 | ¥17.90571 | ¥1,253.40 |
| 140 | ¥16.91093 | ¥2,367.53 |
| 280 | ¥15.99682 | ¥4,479.11 |
| 560 | ¥15.16600 | ¥8,492.96 |
| 1,050 | ¥14.48541 | ¥15,209.68 |
| 2,520 | ¥13.65015 | ¥34,398.38 |
| 5,040 | ¥13.07688 | ¥65,907.48 |


