


RDS-10S-7229-C-CR | |
|---|---|
DigiKey Part Number | 2223-RDS-10S-7229-C-CR-ND |
Manufacturer | |
Manufacturer Product Number | RDS-10S-7229-C-CR |
Description | SWITCH DIP ROTARY BCD 100MA 50V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 100mA 50VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS-10S-7229-C-CR Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.114" (2.90mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable No |
Number of Positions 10 | Features IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Liquid Crystal Polymer (LCP) |
Actuator Type Rotary for Tool | Length 0.283" (7.20mm) |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.73000 | ¥24.73 |
| 10 | ¥20.74100 | ¥207.41 |
| 70 | ¥17.64457 | ¥1,235.12 |
| 140 | ¥16.66464 | ¥2,333.05 |
| 280 | ¥15.76289 | ¥4,413.61 |
| 560 | ¥14.94359 | ¥8,368.41 |
| 1,050 | ¥14.27228 | ¥14,985.89 |
| 2,520 | ¥13.44806 | ¥33,889.11 |
| 5,040 | ¥12.88223 | ¥64,926.44 |

