Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 100mA 50VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 100mA 50VDC
DIP Switches 101

RDS-10S-7229-A-CR

DigiKey Part Number
2223-RDS-10S-7229-A-CR-ND
Manufacturer
Manufacturer Product Number
RDS-10S-7229-A-CR
Description
SWITCH ROTARY DIP BCD 0.1A 50V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 100mA 50VDC
Datasheet
 Datasheet
EDA/CAD Models
RDS-10S-7229-A-CR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Same Sky (Formerly CUI Devices)
Height Above Board
0.114" (2.90mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
BCD
Washable
No
Number of Positions
10
Features
IP67 - Dust Tight, Waterproof
Current Rating (Amps)
100mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
50VDC
Body Material
Liquid Crystal Polymer (LCP)
Actuator Type
Rotary for Tool
Length
0.283" (7.20mm)
Actuator Level
Flush, Recessed
Electrical Life
10,000 Steps
Contact Material
Copper Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 438
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.73000¥24.73
10¥20.74100¥207.41
70¥17.64457¥1,235.12
140¥16.66464¥2,333.05
280¥15.76289¥4,413.61
560¥14.94359¥8,368.41
1,050¥14.27228¥14,985.89
2,520¥13.44806¥33,889.11
5,040¥12.88223¥64,926.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.