100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN24A-A10020DB

DigiKey Part Number
2223-PTN24A-A10020DB-ND
Manufacturer
Manufacturer Product Number
PTN24A-A10020DB
Description
POT 100K OHM 1/2W CARBON LINEAR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Carbon 0.5W, 1/2W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
PTN24A-A10020DB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Same Sky (Formerly CUI Devices)
Adjustment Type
Side Adjustment
Series
Rotation
305°
Packaging
Tray
Resistive Material
Carbon
Part Status
Active
Termination Style
PC Pins
Resistance (Ohms)
100k
Actuator Type
Flatted
Tolerance
±20%
Actuator Length
0.787" (20.00mm)
Power (Watts)
0.5W, 1/2W
Actuator Diameter
0.236" (6.00mm)
Built in Switch
None
Bushing Thread
M8 x 0.75
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 0.945" Dia (24.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 964
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.25000¥32.25
10¥26.88600¥268.86
40¥24.03875¥961.55
80¥22.72288¥1,817.83
120¥21.98375¥2,638.05
280¥20.51164¥5,743.26
520¥19.49588¥10,137.86
1,000¥18.47509¥18,475.09
5,000¥16.17902¥80,895.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.