General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR17-12V-540-1C

DigiKey Part Number
2223-PR17-12V-540-1C-ND
Manufacturer
Manufacturer Product Number
PR17-12V-540-1C
Description
RELAY GEN PURPOSE SPDT 16A 12V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PR17-12V-540-1C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
PC Pin
Series
Must Operate Voltage
9 VDC
Packaging
Tube
Must Release Voltage
1.2 VDC
Part Status
Active
Operate Time
15 ms
Mounting Type
Release Time
8 ms
Coil Voltage
Operating Temperature
-30°C ~ 70°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Alloy
Contact Rating (Current)
16 A
Approval Agency
cURus
Switching Voltage
250VAC, 30VDC - Max
Relay Type
Load - Max Switching
4000VA, 480W
Coil Resistance
267 Ohms
Coil Current
44.9 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 936
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.20000¥28.20
10¥25.13100¥251.31
25¥24.00080¥600.02
50¥23.17720¥1,158.86
100¥22.38390¥2,238.39
250¥21.37440¥5,343.60
500¥20.64096¥10,320.48
1,000¥19.93190¥19,931.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.