
PP3-018C | |
|---|---|
DigiKey Part Number | 102-4798-ND |
Manufacturer | |
Manufacturer Product Number | PP3-018C |
Description | POWER PLUG, 1.1 X 3.5 X 7.6 MM, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 1.10mm ID (0.043"), 3.50mm OD (0.138") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | PP3-018C Models |
Category | Features Cover |
Manufacturer Same Sky (Formerly CUI Devices) | Insulation Color Black |
Packaging Bag | Voltage - Rated 20VDC |
Part Status Active | Current Rating (Amps) 3 A |
Connector Type Plug | Mating Length/Depth 0.299" (7.60mm) |
Gender Female | Operating Temperature -25°C ~ 70°C |
Industry Recognized Mating Diameter 1.10mm ID (0.043"), 3.50mm OD (0.138") | Contact Material - Plating Nickel |
Actual Diameter 0.043" (1.10mm ID), 0.138" (3.50mm OD) | Body Material Brass |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Includes 2 pcs - 1 Connector, 1 Cover |
Internal Switch(s) Does Not Contain Switch | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Mounting Type Free Hanging (In-Line) | Contact Material Phosphor Bronze |
Termination Solder Eyelet | Body Color Silver, Black |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.76000 | ¥20.76 |
| 10 | ¥17.67300 | ¥176.73 |
| 25 | ¥16.56000 | ¥414.00 |
| 50 | ¥15.76920 | ¥788.46 |
| 100 | ¥15.01580 | ¥1,501.58 |
| 250 | ¥14.07520 | ¥3,518.80 |
| 500 | ¥13.40334 | ¥6,701.67 |
| 1,000 | ¥12.76383 | ¥12,763.83 |
| 2,500 | ¥11.96523 | ¥29,913.08 |


