
PP-050B | |
|---|---|
DigiKey Part Number | 102-4787-ND |
Manufacturer | |
Manufacturer Product Number | PP-050B |
Description | POWER PLUG, 2.5 X 5.0 X 9.5 MM, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.50mm ID (0.098"), 5.00mm OD (0.197") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | PP-050B Models |
Category | Features Cover, Strain Relief |
Manufacturer Same Sky (Formerly CUI Devices) | Insulation Color Black |
Packaging Bag | Voltage - Rated 20VDC |
Part Status Active | Current Rating (Amps) 5 A |
Connector Type Plug | Mating Length/Depth 0.374" (9.50mm) |
Gender Female | Operating Temperature -25°C ~ 70°C |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.00mm OD (0.197") | Contact Material - Plating Nickel |
Actual Diameter 0.098" (2.50mm ID), 0.197" (5.00mm OD) | Body Material Brass |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Includes 2 pcs - 1 Connector, 1 Cover |
Internal Switch(s) Does Not Contain Switch | Housing Material Polyvinyl Chloride (PVC) |
Mounting Type Free Hanging (In-Line) | Contact Material Brass |
Termination Solder Cup | Body Color Silver, Black |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.31000 | ¥14.31 |
| 10 | ¥12.13200 | ¥121.32 |
| 25 | ¥11.36920 | ¥284.23 |
| 50 | ¥10.82680 | ¥541.34 |
| 100 | ¥10.30820 | ¥1,030.82 |
| 250 | ¥9.66272 | ¥2,415.68 |
| 500 | ¥9.20126 | ¥4,600.63 |
| 1,000 | ¥8.76196 | ¥8,761.96 |
| 3,000 | ¥8.10873 | ¥24,326.19 |





