Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Panel Mount, Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJ-112AH

DigiKey Part Number
2223-PJ-112AH-ND
Manufacturer
Manufacturer Product Number
PJ-112AH
Description
2.0 X 5.7 MM, 3.0 A, HORIZONTAL,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Panel Mount, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PJ-112AH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Same Sky (Formerly CUI Devices)
Features
Mounting Hardware
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Voltage - Rated
12VDC
Connector Type
Jack
Current Rating (Amps)
5 A
Gender
Male
Mating Length/Depth
0.362" (9.20mm)
Industry Recognized Mating Diameter
2.00mm ID (0.079"), 5.50mm OD (0.217")
Material Flammability Rating
UL94 V-0
Actual Diameter
0.079" (2.00mm ID), 0.224" (5.70mm OD)
Operating Temperature
-20°C ~ 70°C
Number of Positions/Contacts
2 Conductors, 3 Contacts
Contact Material - Plating
Silver
Internal Switch(s)
Single Switch
Housing Material
Polybutylene Terephthalate (PBT)
Mounting Type
Panel Mount, Through Hole, Right Angle
Contact Material
Brass, Phosphor Bronze
Mounting Feature
Bulkhead - Front Side Nut
Thread Size
M8x0.75
Termination
Solder Eyelet(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,210
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.32000¥12.32
10¥10.47000¥104.70
25¥9.81160¥245.29
50¥9.34180¥467.09
100¥8.89520¥889.52
250¥8.33816¥2,084.54
500¥7.93986¥3,969.93
1,000¥7.56084¥7,560.84
2,500¥7.08762¥17,719.05
Manufacturers Standard Package