
PJ-086H | |
|---|---|
DigiKey Part Number | 102-5566-2-ND - Tape & Reel (TR) 102-5566-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PJ-086H |
Description | PWR JACK 1.65X4.4MM RT THROUGH H |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.70mm ID (0.067"), 4.00mm OD (0.157") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-086H Models |
Category | Shielding Shielded |
Manufacturer Same Sky (Formerly CUI Devices) | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Rated 24VDC |
Part Status Active | Current Rating (Amps) 5 A |
Connector Type Jack | Mating Length/Depth 0.323" (8.20mm) |
Gender Male | Material Flammability Rating UL94 V-0 |
Industry Recognized Mating Diameter 1.70mm ID (0.067"), 4.00mm OD (0.157") | Operating Temperature -25°C ~ 85°C |
Actual Diameter 0.065" (1.65mm ID), 0.173" (4.40mm OD) | Contact Material - Plating Silver |
Number of Positions/Contacts 3 Conductors, 4 Contacts | Housing Material Polyamide (PA10T), Nylon 10T |
Internal Switch(s) Single Switch, Normally Closed | Contact Material Brass, Copper Alloy |
Mounting Type Through Hole, Right Angle | Body Color Silver, Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.89000 | ¥14.89 |
| 10 | ¥12.66100 | ¥126.61 |
| 25 | ¥11.86240 | ¥296.56 |
| 50 | ¥11.29680 | ¥564.84 |
| 100 | ¥10.75680 | ¥1,075.68 |
| 250 | ¥10.08276 | ¥2,520.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥9.60130 | ¥4,800.65 |
| 1,000 | ¥9.14298 | ¥9,142.98 |
| 1,500 | ¥8.88517 | ¥13,327.76 |
| 2,500 | ¥8.57086 | ¥21,427.15 |
| 3,500 | ¥8.36987 | ¥29,294.55 |
| 5,000 | ¥8.16209 | ¥40,810.45 |

