



PJ-070AH-SMT-TR | |
|---|---|
DigiKey Part Number | CP-070AHPJTR-ND - Tape & Reel (TR) CP-070AHPJCT-ND - Cut Tape (CT) CP-070AHPJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ-070AH-SMT-TR |
Description | CONN PWR JACK 2X5.5MM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PJ-070AH-SMT-TR Models |
Category | Shielding Unshielded |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - Rated 24VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5 A |
Part Status Active | Mating Length/Depth 0.327" (8.30mm) |
Connector Type Jack | Material Flammability Rating UL94 V-0 |
Gender Male | Operating Temperature -25°C ~ 85°C |
Industry Recognized Mating Diameter 2.10mm ID (0.083"), 5.50mm OD (0.217") | Contact Material - Plating Silver |
Actual Diameter 0.079" (2.00mm ID), 0.248" (6.30mm OD) | Housing Material Liquid Crystal Polymer (LCP) |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Contact Material Brass, Bronze |
Internal Switch(s) Single Switch, Normally Closed | Body Color Black |
Mounting Type Surface Mount | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.73000 | ¥13.73 |
| 10 | ¥11.66900 | ¥116.69 |
| 25 | ¥10.93640 | ¥273.41 |
| 50 | ¥10.41360 | ¥520.68 |
| 100 | ¥9.91570 | ¥991.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥9.44185 | ¥1,888.37 |
| 400 | ¥8.99073 | ¥3,596.29 |
| 600 | ¥8.73712 | ¥5,242.27 |
| 1,000 | ¥8.42779 | ¥8,427.79 |
| 1,400 | ¥8.23012 | ¥11,522.17 |
| 2,000 | ¥8.02566 | ¥16,051.32 |




