New at DigiKey
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PB5-M-BK-R-67

DigiKey Part Number
2223-PB5-M-BK-R-67-ND
Manufacturer
Manufacturer Product Number
PB5-M-BK-R-67
Description
PUSH BUTTON, SPST-NO, OFF-(ON) 1
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Voltage Rating - DC
12 V
Series
Actuator Type
Round, Button
Packaging
Box
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Standard
Panel Cutout Dimensions
Circular - 12.00mm Dia
Circuit
Operating Temperature
-20°C ~ 85°C
Switch Function
Off-Mom
Mechanical Life
100,000 Cycles
Current Rating (Amps)
1.5A (AC), 1A (DC)
Electrical Life
10,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 385
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.98000¥23.98
10¥20.11300¥201.13
25¥18.64720¥466.18
50¥17.59520¥879.76
200¥15.69685¥3,139.37
400¥14.86223¥5,944.89
600¥14.41102¥8,646.61
1,000¥13.88169¥13,881.69
5,000¥12.48760¥62,438.00
Manufacturers Standard Package