
PB4-M-GR-D-67 | |
|---|---|
DigiKey Part Number | 2223-PB4-M-GR-D-67-ND |
Manufacturer | |
Manufacturer Product Number | PB4-M-GR-D-67 |
Description | PUSH BUTTON, SPST-NO, OFF-(ON) 1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Actuator Type Round, Button, Domed |
Series | Color - Actuator/Cap Green |
Packaging Box | Termination Style Solder, Quick Connect - 0.079" (2.0mm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 12.00mm Dia |
Type Standard | Operating Temperature -20°C ~ 85°C |
Circuit | Mechanical Life 200,000 Cycles |
Switch Function Off-Mom | Electrical Life 30,000 Cycles |
Current Rating (Amps) 200mA (AC) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.52000 | ¥18.52 |
| 10 | ¥15.62200 | ¥156.22 |
| 25 | ¥14.49240 | ¥362.31 |
| 50 | ¥13.67700 | ¥683.85 |
| 200 | ¥12.19285 | ¥2,438.57 |
| 400 | ¥11.53603 | ¥4,614.41 |
| 600 | ¥11.17965 | ¥6,707.79 |
| 1,000 | ¥10.76067 | ¥10,760.67 |
| 5,000 | ¥9.65175 | ¥48,258.75 |



