Bipolar Stepper Motor Frame Size 23 200.0 Step 4.2 A 24 ~ 80VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Stepper Motor Frame Size 23 200.0 Step 4.2 A 24 ~ 80VDC
NEMA23-17-15PD-AMT112S
NEMA23-17-15PD-AMT112S
CUI Devices Stepper Servo Motors | Digi-Key Daily

NEMA23-17-15PD-AMT112S

DigiKey Part Number
102-4725-ND
Manufacturer
Manufacturer Product Number
NEMA23-17-15PD-AMT112S
Description
STEPPER MOTOR W/ INCREMENTAL ENC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Frame Size 23 200.0 Step 4.2 A 24 ~ 80VDC
Datasheet
 Datasheet
EDA/CAD Models
NEMA23-17-15PD-AMT112S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
Square - 2.252" x 2.252" (57.20mm x 57.20mm)
Mfr
NEMA Frame Size
Series
Diameter - Shaft
0.250" (6.35mm)
Packaging
Box
Length - Shaft and Bearing
0.811" (20.60mm)
Part Status
Active
Mounting Hole Spacing
1.819" (46.20mm)
Coil Type
Bipolar
Termination Style
Connector
Voltage - Rated
24 ~ 80VDC
Operating Temperature
-20°C ~ 50°C
Current Rating (Amps)
4.2 A
Coil Resistance
0.3 Ohms
Steps per Revolution
200.0
Features
Integrated Encoder, Flatted Shaft
Step Angle
1.8°
Rotor Inertia
3.1gcm²
Accuracy
±0.2%
Approval Agency
CE
Torque - Holding (oz-in / mNm)
85 / 600.23
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,436.40000¥1,436.40
5¥1,208.42000¥6,042.10
10¥1,121.79800¥11,217.98
30¥1,099.81933¥32,994.58
Manufacturers Standard Package