
MPB01-1C00-S-D | |
|---|---|
DigiKey Part Number | 2223-MPB01-1C00-S-D-ND |
Manufacturer | |
Manufacturer Product Number | MPB01-1C00-S-D |
Description | SPDT, THROUGH HOLE, 0 MM PUSH, O |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MPB01-1C00-S-D Models |
Category | Current Rating (Amps) 14mA (DC) |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Plunger |
Packaging Bag | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Operating Temperature -25°C ~ 80°C |
Circuit | Mechanical Life 20,000 Cycles |
Switch Function On-Mom | Electrical Life 20,000 Cycles |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.18000 | ¥31.18 |
| 10 | ¥26.89400 | ¥268.94 |
| 25 | ¥25.35920 | ¥633.98 |
| 50 | ¥24.25920 | ¥1,212.96 |
| 100 | ¥23.20400 | ¥2,320.40 |
| 300 | ¥21.62163 | ¥6,486.49 |
| 500 | ¥20.92194 | ¥10,460.97 |
| 1,000 | ¥20.00702 | ¥20,007.02 |


