
MD2-40ST-SMT | |
|---|---|
DigiKey Part Number | CP-3145TR-ND - Tape & Reel (TR) CP-3145CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MD2-40ST-SMT |
Description | CONN RCPT FMALE MINI DIN 4P SLDR |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | MD2-40ST-SMT Models |
Category | Primary Material Plastic |
Mfr | Shell Material Liquid Crystal Polymer (LCP) |
Series | Contact Finish - Mating Silver |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Silver |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Type | Features Board Lock, Ground |
Number of Positions 4 | Shielding |
Shell Size - Insert Mini DIN | Current Rating (Amps) 1A, 2A |
Mounting Type Surface Mount, Right Angle | Voltage Rating 100VAC, 12VDC |
Termination Solder | Operating Temperature -25°C ~ 85°C |
Fastening Type Push-Pull | Contact Material Phosphor Bronze |
Orientation Keyed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.50000 | ¥21.50 |
| 10 | ¥18.24300 | ¥182.43 |
| 25 | ¥17.09840 | ¥427.46 |
| 50 | ¥16.27980 | ¥813.99 |
| 100 | ¥15.50250 | ¥1,550.25 |
| 250 | ¥14.53128 | ¥3,632.82 |
| 500 | ¥13.83744 | ¥6,918.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥10.85404 | ¥54,270.20 |


