8 Ohms General Purpose Speaker 10 W 1.36 kHz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTW-3914-108SE

DigiKey Part Number
2223-CTW-3914-108SE-ND
Manufacturer
Manufacturer Product Number
CTW-3914-108SE
Description
TWEETER, 39MM, POLYESTER, 10W, 8
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 10 W 1.36 kHz ~ 20 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Type
Sound Pressure Level (SPL)
Manufacturer
Same Sky (Formerly CUI Devices)
Power - Rated
10 W
Series
Power - Max
15 W
Packaging
Tray
Port Location
Top
Part Status
Active
Shape
Round
Technology
Magnetic
Material - Cone
Polyester
Type
General Purpose
Material - Magnet
Nd-Fe-B
Frequency Range
1.36 kHz ~ 20 kHz
Termination
Solder Pads
Frequency - Self Resonant
1.7kHz
Size / Dimension
1.555" Dia (39.50mm)
Impedance
8 Ohms
Height - Seated (Max)
0.551" (14.00mm)
Efficiency - dBA
87.00
Operating Temperature
-25°C ~ 55°C
Efficiency - Testing
1W/1M
Distortion Rating
10% Max @ 2kHz, 1W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 452
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.78000¥93.78
10¥72.18900¥721.89
40¥62.14075¥2,485.63
80¥57.76900¥4,621.52
120¥55.38900¥6,646.68
280¥50.79521¥14,222.66
520¥47.84192¥24,877.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.