


CPT-2416-85T | |
|---|---|
DigiKey Part Number | 2223-CPT-2416-85T-ND |
Manufacturer | |
Manufacturer Product Number | CPT-2416-85T |
Description | BUZZER PIEZO 12V 23.8MM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 16mA 2.9kHz 85dB @ 12V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CPT-2416-85T Models |
Category | Operating Mode Single Tone |
Manufacturer Same Sky (Formerly CUI Devices) | Sound Pressure Level (SPL) 85dB @ 12V, 30cm |
Series | Current - Supply 16mA |
Packaging Tray | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Driver Circuitry Indicator, Internally Driven | Mounting Type Through Hole |
Input Type DC | Termination PC Pins |
Voltage - Rated 12 V | Size / Dimension 0.937" Dia (23.80mm) |
Voltage Range 8 ~ 16V | Height - Seated (Max) 0.650" (16.50mm) |
Frequency 2.9kHz | Base Product Number |
Technology Piezo |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.36000 | ¥41.36 |
| 10 | ¥31.62100 | ¥316.21 |
| 25 | ¥28.54880 | ¥713.72 |
| 50 | ¥26.46280 | ¥1,323.14 |
| 100 | ¥24.56390 | ¥2,456.39 |
| 250 | ¥22.30548 | ¥5,576.37 |
| 500 | ¥20.76594 | ¥10,382.97 |
| 1,000 | ¥19.35686 | ¥19,356.86 |

