


CPT-2312-88T | |
|---|---|
DigiKey Part Number | 102-CPT-2312-88T-ND |
Manufacturer | |
Manufacturer Product Number | CPT-2312-88T |
Description | BUZZER PIEZO 12V 23MM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 12 V 5mA 2kHz 88dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CPT-2312-88T Models |
Category | Technology Piezo |
Manufacturer Same Sky (Formerly CUI Devices) | Sound Pressure Level (SPL) 88dB @ 12V, 10cm |
Series | Current - Supply 5mA |
Packaging Box | Port Location Top |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Through Hole |
Input Type Peak-Peak Signal | Termination PC Pins |
Voltage - Rated 12 V | Size / Dimension 0.906" Dia (23.00mm) |
Voltage Range 1 ~ 30V | Height - Seated (Max) 0.492" (12.50mm) |
Frequency 2kHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.68000 | ¥14.68 |
| 10 | ¥11.12800 | ¥111.28 |
| 25 | ¥10.00920 | ¥250.23 |
| 50 | ¥9.25720 | ¥462.86 |
| 100 | ¥8.57240 | ¥857.24 |
| 250 | ¥7.76068 | ¥1,940.17 |
| 500 | ¥7.20918 | ¥3,604.59 |
| 1,000 | ¥6.70550 | ¥6,705.50 |
| 5,000 | ¥5.71863 | ¥28,593.15 |



