
CPT-2212-3TH | |
|---|---|
DigiKey Part Number | 2223-CPT-2212-3TH-ND |
Manufacturer | |
Manufacturer Product Number | CPT-2212-3TH |
Description | BUZZER, 22 MM X 12.2 MM DEEP, P, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 5mA 4kHz 90dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CPT-2212-3TH Models |
Category | Technology Piezo |
Manufacturer Same Sky (Formerly CUI Devices) | Sound Pressure Level (SPL) 90dB @ 3V, 10cm |
Series | Current - Supply 5mA |
Packaging Tray | Port Location Top |
Part Status Active | Operating Temperature -35°C ~ 80°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Through Hole |
Input Type Peak-Peak Signal | Termination PC Pins |
Voltage - Rated 3 V | Size / Dimension 0.866" Dia (22.00mm) |
Voltage Range 30V | Height - Seated (Max) 0.433" (11.00mm) |
Frequency 4kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.65000 | ¥10.65 |
| 10 | ¥8.01300 | ¥80.13 |
| 25 | ¥7.20160 | ¥180.04 |
| 64 | ¥6.47266 | ¥414.25 |
| 128 | ¥5.99211 | ¥766.99 |
| 256 | ¥5.55496 | ¥1,422.07 |
| 512 | ¥5.15662 | ¥2,640.19 |
| 1,024 | ¥4.79318 | ¥4,908.22 |
| 5,056 | ¥4.06984 | ¥20,577.11 |


