Buzzers Transducer, Externally Driven Piezo 12 V 15mA 4kHz 90dB @ 12V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPT-1626-90-SMT-TR

DigiKey Part Number
2223-CPT-1626-90-SMT-TR-ND - Tape & Reel (TR)
2223-CPT-1626-90-SMT-TRCT-ND - Cut Tape (CT)
2223-CPT-1626-90-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPT-1626-90-SMT-TR
Description
BUZZER PIEZO 12V16X16MM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 12 V 15mA 4kHz 90dB @ 12V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CPT-1626-90-SMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Piezo
Manufacturer
Same Sky (Formerly CUI Devices)
Sound Pressure Level (SPL)
90dB @ 12V, 10cm
Series
Current - Supply
15mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Port Location
Side
Part Status
Active
Operating Temperature
-40°C ~ 120°C
Driver Circuitry
Transducer, Externally Driven
Mounting Type
Surface Mount
Input Type
DC
Termination
Solder Pads
Voltage - Rated
12 V
Size / Dimension
0.630" L x 0.630" W (16.00mm x 16.00mm)
Voltage Range
25V
Height - Seated (Max)
0.110" (2.80mm)
Frequency
4kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 134
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.20000¥22.20
10¥17.44000¥174.40
25¥15.87520¥396.88
50¥14.80080¥740.04
100¥13.81070¥1,381.07
250¥13.14996¥3,287.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥11.79314¥11,793.14
2,000¥10.99540¥21,990.80
3,000¥10.74342¥32,230.26
Manufacturers Standard Package