


CPG-90-SMT-B | |
|---|---|
DigiKey Part Number | 2223-CPG-90-SMT-B-ND |
Manufacturer | |
Manufacturer Product Number | CPG-90-SMT-B |
Description | 150 GF MID COMPRESSION OPERATING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CPG-90-SMT-B Models |
Category | Pad Layout Dimension Circular - 0.150" (3.80mm) |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Force - Initial 120gf |
Series | Operating Force - Mid Compression 180gf |
Packaging Bag | Plunger Size 0.079" (2.00mm) Dia |
Part Status Active | Mating Cycles 10000 |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Material Brass |
Mounting Type Surface Mount | Contact Finish Gold |
Maximum Working Height 0.335" (8.51mm) | Contact Finish Thickness 10.0µin (0.25µm) |
Recommended Working Height 0.283" (7.20mm) | Current Rating (Amps) 25A |
Minimum Working Height 0.276" (7.00mm) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.59000 | ¥10.59 |
| 10 | ¥9.02300 | ¥90.23 |
| 25 | ¥8.45520 | ¥211.38 |
| 50 | ¥8.05000 | ¥402.50 |
| 100 | ¥7.66550 | ¥766.55 |
| 250 | ¥7.18532 | ¥1,796.33 |
| 500 | ¥6.84210 | ¥3,421.05 |
| 1,000 | ¥6.51543 | ¥6,515.43 |
| 3,000 | ¥6.02954 | ¥18,088.62 |









