
CPG-28-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-CPG-28-SMT-TR-ND - Tape & Reel (TR) 2223-CPG-28-SMT-TRCT-ND - Cut Tape (CT) 2223-CPG-28-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPG-28-SMT-TR |
Description | 50 GF INITIAL OPERATING FORCE, 6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CPG-28-SMT-TR Models |
Category | Operating Force - Initial 50gf |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Force - Mid Compression 60gf |
Series | Plunger Size 0.035" (0.90mm) Dia |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mating Cycles 10000 |
Part Status Active | Contact Material Brass |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Finish Gold |
Mounting Type Surface Mount | Contact Finish Thickness 10.0µin (0.25µm) |
Maximum Working Height 0.177" (4.50mm) | Current Rating (Amps) 2A |
Recommended Working Height 0.146" (3.72mm) | Material Flammability Rating UL94 V-0 |
Minimum Working Height 0.126" (3.20mm) | Operating Temperature -40°C ~ 85°C |
Pad Layout Dimension Circular - 0.079" (2.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥5.03600 | ¥50.36 |
| 25 | ¥4.72400 | ¥118.10 |
| 50 | ¥4.49720 | ¥224.86 |
| 100 | ¥4.28140 | ¥428.14 |
| 250 | ¥4.01292 | ¥1,003.23 |
| 500 | ¥3.82124 | ¥1,910.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.63872 | ¥3,638.72 |
| 2,000 | ¥3.46501 | ¥6,930.02 |
| 3,000 | ¥3.36727 | ¥10,101.81 |
| 5,000 | ¥3.24811 | ¥16,240.55 |
| 7,000 | ¥3.17196 | ¥22,203.72 |
| 10,000 | ¥3.09316 | ¥30,931.60 |




