


CPG-21-SMT-B | |
|---|---|
DigiKey Part Number | 2223-CPG-21-SMT-B-ND |
Manufacturer | |
Manufacturer Product Number | CPG-21-SMT-B |
Description | 90 GF INITIAL OPERATING FORCE, 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CPG-21-SMT-B Models |
Category | Pad Layout Dimension Circular - 0.079" (2.00mm) |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Force - Initial 90gf |
Series | Operating Force - Mid Compression 110gf |
Packaging Bag | Plunger Size 0.035" (0.90mm) Dia |
Part Status Active | Mating Cycles 10000 |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Material Brass |
Mounting Type Surface Mount | Contact Finish Gold |
Maximum Working Height 0.138" (3.50mm) | Contact Finish Thickness 16.0µin (0.41µm) |
Recommended Working Height 0.110" (2.80mm) | Current Rating (Amps) 1A |
Minimum Working Height 0.102" (2.60mm) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥5.03600 | ¥50.36 |
| 25 | ¥4.72400 | ¥118.10 |
| 50 | ¥4.49720 | ¥224.86 |
| 100 | ¥4.28140 | ¥428.14 |
| 250 | ¥4.01292 | ¥1,003.23 |
| 500 | ¥3.82124 | ¥1,910.62 |
| 2,000 | ¥3.46501 | ¥6,930.02 |
| 4,000 | ¥3.29965 | ¥13,198.60 |



