
CPG-19-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-CPG-19-SMT-TR-ND - Tape & Reel (TR) 2223-CPG-19-SMT-TRCT-ND - Cut Tape (CT) 2223-CPG-19-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPG-19-SMT-TR |
Description | 70 GF INITIAL OPERATING FORCE, 8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CPG-19-SMT-TR Models |
Category | Pad Layout Dimension Circular - 0.071" (1.80mm) |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Force - Initial 70gf |
Series | Operating Force - Mid Compression 80gf |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plunger Size 0.039" (1.00mm) Dia |
Part Status Active | Mating Cycles 10000 |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Material Brass |
Mounting Type Surface Mount | Contact Finish Gold |
Maximum Working Height 0.126" (3.20mm) | Contact Finish Thickness 10.0µin (0.25µm) |
Recommended Working Height 0.094" (2.40mm) | Current Rating (Amps) 1A |
Minimum Working Height 0.087" (2.20mm) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥5.03600 | ¥50.36 |
| 25 | ¥4.72400 | ¥118.10 |
| 50 | ¥4.49720 | ¥224.86 |
| 100 | ¥4.28140 | ¥428.14 |
| 250 | ¥4.01292 | ¥1,003.23 |
| 500 | ¥3.82124 | ¥1,910.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥3.53609 | ¥5,304.14 |
| 3,000 | ¥3.36727 | ¥10,101.81 |
| 4,500 | ¥3.27233 | ¥14,725.49 |
| 7,500 | ¥3.15655 | ¥23,674.12 |
| 10,500 | ¥3.08254 | ¥32,366.67 |
| 15,000 | ¥3.00600 | ¥45,090.00 |


