New at DigiKey
TEC (Thermoelectric Cooler) 14.9W @ 27°C 5.3 A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP053-301538

DigiKey Part Number
2223-CP053-301538-ND
Manufacturer
Manufacturer Product Number
CP053-301538
Description
PELTIER, 30 X 15 X 3.8 MM, 5.3 A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 14.9W @ 27°C 5.3 A
Datasheet
 Datasheet
EDA/CAD Models
CP053-301538 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delta Tmax @ Th
70°C @ 27°C
Manufacturer
Same Sky (Formerly CUI Devices)
Height
3.80mm
Series
Number of Stages
1
Packaging
Box
Current - Max
5.3 A
Part Status
Active
Voltage - Max
4.5 V
Type
TEC (Thermoelectric Cooler)
Resistance
650 mOhms
Size / Dimension
Rectangular - 30.00mm L x 15.00mm W
Features
Lead Wires, Sealed
Qmax @ Th
14.9W @ 27°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥206.30000¥206.30
5¥193.79000¥968.95
10¥188.64600¥1,886.46
25¥182.06600¥4,551.65
50¥177.23820¥8,861.91
100¥172.54000¥17,254.00