
CP050-153031 | |
|---|---|
DigiKey Part Number | 2223-CP050-153031-ND |
Manufacturer | |
Manufacturer Product Number | CP050-153031 |
Description | PELTIER, 15 X 30 X 3.1 MM, 5 A, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 34.6W @ 27°C 5 A |
Datasheet | Datasheet |
EDA/CAD Models | CP050-153031 Models |
Category | Delta Tmax @ Th 68°C @ 27°C |
Manufacturer Same Sky (Formerly CUI Devices) | Height 3.10mm |
Series | Number of Stages 1 |
Packaging Box | Current - Max 5 A |
Part Status Active | Voltage - Max 12 V |
Type TEC (Thermoelectric Cooler) | Resistance 1.83 Ohms |
Size / Dimension Rectangular - 15.00mm L x 30.00mm W | Features Lead Wires, Sealed - Silicone RTV |
Qmax @ Th 34.6W @ 27°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥385.50000 | ¥385.50 |
| 5 | ¥362.17000 | ¥1,810.85 |
| 10 | ¥352.55700 | ¥3,525.57 |
| 25 | ¥340.25400 | ¥8,506.35 |
| 50 | ¥331.23420 | ¥16,561.71 |
| 100 | ¥322.45450 | ¥32,245.45 |



