4 Ohms General Purpose Speaker 2 W 116 Hz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS-4020-24SP

DigiKey Part Number
2223-CMS-4020-24SP-ND
Manufacturer
Manufacturer Product Number
CMS-4020-24SP
Description
SPEAKER, 40 MM, 20.7 MM DEEP, PU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Ohms General Purpose Speaker 2 W 116 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Type
Sound Pressure Level (SPL)
Manufacturer
Same Sky (Formerly CUI Devices)
Power - Rated
2 W
Series
Power - Max
3 W
Packaging
Tray
Port Location
Top
Part Status
Active
Shape
Round
Technology
Magnetic
Material - Cone
Paper, Polyurethane (PU)
Type
General Purpose
Material - Magnet
Nd-Fe-B
Frequency Range
116 Hz ~ 20 kHz
Termination
Solder Pads
Frequency - Self Resonant
145Hz
Size / Dimension
1.575" Dia (40.00mm)
Impedance
4 Ohms
Height - Seated (Max)
0.815" (20.70mm)
Efficiency - dBA
83.00
Operating Temperature
-20°C ~ 55°C
Efficiency - Testing
1W/500mm
Distortion Rating
5% Max @ 1kHz, 1W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 466
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.94000¥72.94
24¥50.91917¥1,222.06
48¥47.26646¥2,268.79
72¥45.27944¥3,260.12
120¥42.92125¥5,150.55
264¥39.57318¥10,447.32
504¥37.06746¥18,682.00
1,008¥35.97448¥36,262.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.