
CMS-323214-34SP | |
|---|---|
DigiKey Part Number | 2223-CMS-323214-34SP-ND |
Manufacturer | |
Manufacturer Product Number | CMS-323214-34SP |
Description | SPEAKER, 32 X 32 MM, 14.7 MM DEE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 3 W 184 Hz ~ 11 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Rated 3 W |
Series | Power - Max 5 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round, Square Frame |
Technology Magnetic | Material - Cone Foam |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 184 Hz ~ 11 kHz | Termination Solder Tabs |
Frequency - Self Resonant 230Hz | Size / Dimension 1.260" L x 1.260" W (32.00mm x 32.00mm) |
Impedance 4 Ohms | Height - Seated (Max) 0.579" (14.70mm) |
Efficiency - dBA 79.00 | Operating Temperature -20°C ~ 55°C |
Efficiency - Testing 1W/500mm | Distortion Rating 5% Max @ 1kHz, 1W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.25000 | ¥54.25 |
| 10 | ¥41.60600 | ¥416.06 |
| 25 | ¥37.60200 | ¥940.05 |
| 56 | ¥34.46375 | ¥1,929.97 |
| 112 | ¥32.02116 | ¥3,586.37 |
| 280 | ¥29.11275 | ¥8,151.57 |
| 504 | ¥27.41931 | ¥13,819.33 |
| 1,008 | ¥25.70936 | ¥25,915.03 |


