
CMS-25144-24L200 | |
|---|---|
DigiKey Part Number | 2223-CMS-25144-24L200-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMS-25144-24L200 |
Description | SPEAKER, 25 X 14MM RECTANGLE, 4M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 680 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Rated 2 W |
Series | Power - Max 2.2 W |
Packaging Tape & Reel (TR) | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Material - Cone Polyetheretherketone (PEEK) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 680 Hz ~ 20 kHz | Termination Wire Leads |
Frequency - Self Resonant 850Hz | Size / Dimension 0.984" L x 0.551" W (25.00mm x 14.00mm) |
Impedance 4 Ohms | Height - Seated (Max) 0.157" (4.00mm) |
Efficiency - dBA 103.00 | Operating Temperature -20°C ~ 70°C |
Efficiency - Testing 2W/100mm | Distortion Rating 10% @ 2kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.52000 | ¥41.52 |
| 10 | ¥31.75500 | ¥317.55 |
| 25 | ¥28.67080 | ¥716.77 |
| 50 | ¥26.58120 | ¥1,329.06 |
| 100 | ¥24.67680 | ¥2,467.68 |
| 250 | ¥22.41068 | ¥5,602.67 |
| 500 | ¥20.86626 | ¥10,433.13 |
| 1,000 | ¥19.45238 | ¥19,452.38 |

