8 Ohms General Purpose Speaker 700 mW 680 Hz ~ 20 kHz Top Oval, Rectangular Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS-241535-078L65

DigiKey Part Number
2223-CMS-241535-078L65-ND
Manufacturer
Manufacturer Product Number
CMS-241535-078L65
Description
24X15MM OVAL, .7W, 8, 850HZ
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 700 mW 680 Hz ~ 20 kHz Top Oval, Rectangular Frame
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Type
Sound Pressure Level (SPL)
Manufacturer
Same Sky (Formerly CUI Devices)
Power - Rated
700 mW
Series
Power - Max
1 W
Packaging
Tray
Port Location
Top
Part Status
Active
Shape
Oval, Rectangular Frame
Technology
Magnetic
Material - Cone
Polyethylene Naphthalate (PEN)
Type
General Purpose
Material - Magnet
Nd-Fe-B
Frequency Range
680 Hz ~ 20 kHz
Termination
Wire Leads
Frequency - Self Resonant
850Hz
Size / Dimension
0.945" L x 0.591" W (24.00mm x 15.00mm)
Impedance
8 Ohms
Height - Seated (Max)
0.138" (3.50mm)
Efficiency - dBA
95.00
Operating Temperature
-25°C ~ 65°C
Efficiency - Testing
700mW/100mm
Distortion Rating
15% Max @ 1kHz, 0.7W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 453
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.04000¥16.04
10¥12.19000¥121.90
25¥10.97280¥274.32
50¥10.14900¥507.45
120¥9.21758¥1,106.11
360¥8.19281¥2,949.41
600¥7.76470¥4,658.82
1,080¥7.30585¥7,890.32
5,040¥6.40925¥32,302.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.