4 Ohms General Purpose Speaker 2 W 400 Hz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS-2005-254SP

DigiKey Part Number
2223-CMS-2005-254SP-ND
Manufacturer
Manufacturer Product Number
CMS-2005-254SP
Description
SPEAKER, 20 MM, 5 MM DEEP, FOAM+
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Ohms General Purpose Speaker 2 W 400 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
CMS-2005-254SP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Type
Sound Pressure Level (SPL)
Manufacturer
Same Sky (Formerly CUI Devices)
Power - Rated
2 W
Series
Power - Max
2.5 W
Packaging
Tray
Port Location
Top
Part Status
Active
Shape
Round
Technology
Magnetic
Material - Cone
Foam, Polyethylenimine (PEI)
Type
General Purpose
Material - Magnet
Nd-Fe-B
Frequency Range
400 Hz ~ 20 kHz
Termination
Solder Tabs
Frequency - Self Resonant
500Hz
Size / Dimension
0.787" Dia (20.00mm)
Impedance
4 Ohms
Height - Seated (Max)
0.197" (5.00mm)
Efficiency - dBA
82.00
Operating Temperature
-20°C ~ 55°C
Efficiency - Testing
1W/500mm
Distortion Rating
5% Max @ 1kHz, 1W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 322
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.58000¥32.58
10¥24.86000¥248.60
25¥22.43160¥560.79
50¥20.78580¥1,039.29
100¥19.28730¥1,928.73
250¥17.50560¥4,376.40
500¥16.29222¥8,146.11
1,000¥15.18165¥15,181.65
5,000¥14.36912¥71,845.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.