
CMS-150803-088S-X8 | |
|---|---|
DigiKey Part Number | 2223-CMS-150803-088S-X8-ND |
Manufacturer | |
Manufacturer Product Number | CMS-150803-088S-X8 |
Description | SPEAKER, 15 X 8 MM, 3 MM DEEP, P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 800 mW 980 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CMS-150803-088S-X8 Models |
Category | Power - Rated 800 mW |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Max 1.2 W |
Series | Port Location Top |
Packaging Tray | Shape Rectangular |
Part Status Active | Material - Cone Polyetheretherketone (PEEK) |
Technology Magnetic | Material - Magnet Nd-Fe-B-N38 |
Type General Purpose | Ingress Protection IPX8 |
Frequency Range 980 Hz ~ 20 kHz | Termination Spring Type |
Frequency - Self Resonant 1.2kHz | Size / Dimension 0.591" L x 0.315" W (15.00mm x 8.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.118" (3.00mm) |
Efficiency - dBA 93.00 | Operating Temperature -20°C ~ 70°C |
Efficiency - Testing 100mm | Distortion Rating 10% @ 2kHz |
Efficiency - Type Sound Pressure Level (SPL) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.37000 | ¥27.37 |
| 10 | ¥20.86500 | ¥208.65 |
| 25 | ¥18.81600 | ¥470.40 |
| 50 | ¥17.42820 | ¥871.41 |
| 100 | ¥16.16450 | ¥1,616.45 |
| 300 | ¥14.38650 | ¥4,315.95 |
| 500 | ¥13.64268 | ¥6,821.34 |
| 1,000 | ¥12.70809 | ¥12,708.09 |
| 5,000 | ¥11.78474 | ¥58,923.70 |




