20 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional ( -26dB ±3dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMM-4030DT-261075-TR

DigiKey Part Number
2223-CMM-4030DT-261075-TR-ND - Tape & Reel (TR)
2223-CMM-4030DT-261075-TRCT-ND - Cut Tape (CT)
2223-CMM-4030DT-261075-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMM-4030DT-261075-TR
Description
DIGITAL, TOP PORT, 2.6VDC
Customer Reference
Detailed Description
20 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMM-4030DT-261075-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-26dB ±3dB @ 94dB SPL
Manufacturer
Same Sky (Formerly CUI Devices)
S/N Ratio
65dB
Series
Voltage Range
1.6 V ~ 3.6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
750 µA
Part Status
Obsolete
Port Location
Top
Type
MEMS (Silicon)
Termination
Solder Pads
Output Type
Digital, PDM
Size / Dimension
0.157" L x 0.118" W (4.00mm x 3.00mm)
Direction
Omnidirectional
Height (Max)
0.039" (1.00mm)
Frequency Range
20 Hz ~ 10 kHz
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,526
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.45000¥17.45
10¥13.22400¥132.24
25¥11.90560¥297.64
50¥11.01560¥550.78
100¥10.20680¥1,020.68
250¥9.24752¥2,311.88
500¥8.59518¥4,297.59
1,000¥7.99874¥7,998.74